Texas Instruments, LM2575HVT-5.0/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220
- RS Stock No.:
- 100-3976
- Mfr. Part No.:
- LM2575HVT-5.0/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 45 units)**
$301.32
(exc. GST)
$331.47
(inc. GST)
180 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
45 - 45 | $6.696 | $301.32 |
90 - 135 | $6.579 | $296.055 |
180 + | $6.458 | $290.61 |
**price indicative
- RS Stock No.:
- 100-3976
- Mfr. Part No.:
- LM2575HVT-5.0/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 1A | |
Regulator Function | Buck Controller, Inverting | |
Minimum Input Voltage | 4 V | |
Maximum Input Voltage | 60 V | |
Output Type | Fixed | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Pin Count | 5 | |
Maximum Switching Frequency | 58 kHz | |
Package Type | TO-220 | |
Switching Regulator | Yes | |
Minimum Operating Temperature | -40 °C | |
Height | 8.89mm | |
Width | 4.7mm | |
Dimensions | 10.16 x 4.7 x 8.89mm | |
Length | 10.16mm | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 60 V | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Maximum Switching Frequency 58 kHz | ||
Package Type TO-220 | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Height 8.89mm | ||
Width 4.7mm | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, TO-220
- Texas Instruments 1-Channel 1A 5-Pin, D2PAK