- RS Stock No.:
- 463-458
- Mfr. Part No.:
- LM2576T-005G
- Brand:
- onsemi
20 In AU stock for next working day delivery
28 In Global stock for delivery within 5 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.25
(exc. GST)
$4.67
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $4.25 | $8.50 |
14 - 68 | $4.18 | $8.36 |
70 + | $3.435 | $6.87 |
*price indicative |
- RS Stock No.:
- 463-458
- Mfr. Part No.:
- LM2576T-005G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.25 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Width | 4.57mm |
Length | 10.54mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.54 x 4.57 x 9.27mm |
Efficiency | 77% |
Height | 9.27mm |
Minimum Operating Temperature | -40 °C |