STMicroelectronics, L4973D5.1 Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 20-Pin, SOIC
- RS Stock No.:
- 379-983
- Mfr. Part No.:
- L4973D5.1
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each
$9.37
(exc. GST)
$10.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.37 |
- RS Stock No.:
- 379-983
- Mfr. Part No.:
- L4973D5.1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3.5A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 55 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 300 kHz |
Pin Count | 20 |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Load Regulation | 25 mV |
Length | 13mm |
Maximum Operating Temperature | +150 °C |
Width | 7.6mm |
Height | 2.35mm |
Efficiency | 90% |
Dimensions | 13 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Related links
- STMicroelectronics, L4973D5.1 Step-Down Switching Regulator,...
- STMicroelectronics, L4973D3.3 Step-Down Switching Regulator,...
- Texas Instruments, TPS54332DDA Step-Down Switching Regulator,...
- STMicroelectronics, L5973D013TR Step-Down Switching Regulator,...
- Texas Instruments, LMR14030SDDA Step-Down Switching Regulator,...
- Texas Instruments, TPS54332DDAR Adjustable Switching Regulator,...
- Texas Instruments, TPS75003RHLT Step-Down Switching Regulator,...
- Texas Instruments, LM3100MH/NOPB Step-Down Switching Regulator,...