Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Facilities Cleaning & Maintenance
Floor Cleaning
Broom Holders & Cleaning Shadow Boards
Facilities Cleaning & Maintenance
Floor Cleaning
Broom Holders & Cleaning Shadow Boards
Vikan 10175 Mop Holder, White
RS Stock No.:
884-7532
Mfr. Part No.:
10175
Brand:
Vikan
View this category
Discontinued product
RS Stock No.:
884-7532
Mfr. Part No.:
10175
Brand:
Vikan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DK
Wall Bracket, 1-3 Products
Wall bracket made of polypropylene and rubber
For 1 until 3 Products
Fully colored through, hygienic in use and easy to clean
Dimension (HxLxW): 44x160x67 mm
Attribute
Value
Colour
White
Number of Tools Held
1
Material
Polypropylene
Width
160mm
Attachment Type
Clip
FDA Compliant
Yes
Industy Sector
Food Industry
Mounting Type
Wall