Vikan Yellow Anodised Aluminium, Polypropylene Telescopic Handle, 1.6m, for use with Vikan Squeegee
- RS Stock No.:
- 276-4665
- Mfr. Part No.:
- 2973Q6
- Brand:
- Vikan
Subtotal (1 unit)**
$109.93
(exc. GST)
$120.92
(inc. GST)
On back order for despatch 20/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $109.93 |
**price indicative
- RS Stock No.:
- 276-4665
- Mfr. Part No.:
- 2973Q6
- Brand:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Colour | Yellow | |
Length | 1.6m | |
Material | Anodised Aluminium, Polypropylene | |
Telescopic | Yes | |
Handle Type | Aluminum Telescopic Handle | |
For Use With | Vikan Squeegee | |
Select all | ||
---|---|---|
Brand Vikan | ||
Colour Yellow | ||
Length 1.6m | ||
Material Anodised Aluminium, Polypropylene | ||
Telescopic Yes | ||
Handle Type Aluminum Telescopic Handle | ||
For Use With Vikan Squeegee | ||
Related links
- Vikan Blue Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Green Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan White Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Red Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Yellow Anodised Aluminium 1.46m
- Vikan Yellow Anodised Aluminium 1.26m
- Vikan Black Anodised Aluminium 1.06 → 1.6m, for use with Vikan...
- Vikan Yellow Aluminium Telescopic Brush Handle for use with Vikan...