Vikan Green Anodised Aluminium, Polypropylene Telescopic Handle, 1.6m, for use with Vikan Squeegee
- RS Stock No.:
- 276-4658
- Mfr. Part No.:
- 2973Q2
- Brand:
- Vikan
Subtotal (1 unit)**
$104.99
(exc. GST)
$115.49
(inc. GST)
On back order for despatch 18/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $104.99 |
**price indicative
- RS Stock No.:
- 276-4658
- Mfr. Part No.:
- 2973Q2
- Brand:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Colour | Green | |
Length | 1.6m | |
Material | Anodised Aluminium, Polypropylene | |
Telescopic | Yes | |
Handle Type | Aluminum Telescopic Handle | |
For Use With | Vikan Squeegee | |
Select all | ||
---|---|---|
Brand Vikan | ||
Colour Green | ||
Length 1.6m | ||
Material Anodised Aluminium, Polypropylene | ||
Telescopic Yes | ||
Handle Type Aluminum Telescopic Handle | ||
For Use With Vikan Squeegee | ||
Related links
- Vikan Blue Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan White Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Yellow Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Red Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Green Anodised Aluminium 1.46m
- Vikan Green Anodised Aluminium 1.26m
- Vikan Green Anodised Aluminium 1.51m Vikan Squeegees
- Vikan Black Anodised Aluminium 1.06 → 1.6m, for use with Vikan...