Rubbermaid Commercial Products Silver Aluminium Telescopic Mop Handle, 50.8 - 101.6cm
- RS Stock No.:
- 242-5616
- Mfr. Part No.:
- 1863883
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 242-5616
- Mfr. Part No.:
- 1863883
- Brand:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Colour | Silver | |
Length | 50.8 - 101.6cm | |
Material | Aluminium | |
Telescopic | Yes | |
Handle Type | Mop Handle | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Silver | ||
Length 50.8 - 101.6cm | ||
Material Aluminium | ||
Telescopic Yes | ||
Handle Type Mop Handle | ||