Vikan Brown Glass Reinforced, Polypropylene Mop Handle, 1.5m
- RS Stock No.:
- 188-9030
- Mfr. Part No.:
- 296266
- Brand:
- Vikan
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.96
(exc. GST)
$56.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.96 |
- RS Stock No.:
- 188-9030
- Mfr. Part No.:
- 296266
- Brand:
- Vikan
Related links
- Vikan Glass Reinforced, Polypropylene Mop Handle, 1.5m
- Vikan Grey Glass Reinforced, Polypropylene Mop Handle, 1.5m
- Vikan Pink Glass Reinforced, Polypropylene Mop Handle, 1.5m
- Vikan Pink Glass Reinforced, Polypropylene Mop Handle, 1.3m
- Vikan Grey Anodised Aluminium, Polypropylene Mop Handle, 1.5m
- Vikan Blue Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan White Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Yellow Glass Reinforced, Polypropylene Handle, 1.5m