- RS Stock No.:
- 814-8787
- Mfr. Part No.:
- DF06SA-E3/77
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 814-8787
- Mfr. Part No.:
- DF06SA-E3/77
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Low Forward Voltage Drop
High Current Capability
Approvals
UL file E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 1A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Surface Mount |
Package Type | DFS |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Length | 8.51mm |
Dimensions | 8.51 x 6.5 x 3.3mm |
Width | 6.5mm |
Height | 3.3mm |