RE944-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 73.02 x 46.99 x 1.5mm
- RS Stock No.:
- 897-1666
- Mfr. Part No.:
- RE944-S3
- Brand:
- Roth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-1666
- Mfr. Part No.:
- RE944-S3
- Brand:
- Roth Elektronik
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
| Brand | Roth Elektronik | |
| Type | Solderable Breadboard With Adaption Circuit Board | |
| Length | 73.02mm | |
| Width | 46.99mm | |
| Height | 1.5mm | |
| Dimensions | 73.02 x 46.99 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Roth Elektronik | ||
Type Solderable Breadboard With Adaption Circuit Board | ||
Length 73.02mm | ||
Width 46.99mm | ||
Height 1.5mm | ||
Dimensions 73.02 x 46.99 x 1.5mm | ||
- COO (Country of Origin):
- CN
RE944-S3 Solderable Bread Board 28-Pin-Socket
Adaption circuit board for 28-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
14 three-hole-pads and 2 x 14 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
14 three-hole-pads and 2 x 14 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid