RE942-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 55.24 x 46.99 x 1.5mm

Bulk discount available

Subtotal (1 unit)*

$4.86

(exc. GST)

$5.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 14 left, ready to ship
  • Plus 1 left, ready to ship from another location
Units
Per unit
1 - 9$4.86
10 - 19$4.81
20 - 49$4.75
50 +$4.61

*price indicative

RS Stock No.:
897-1644
Mfr. Part No.:
RE942-S3
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Type

Solderable Breadboard With Adaption Circuit Board

Length

55.24mm

Width

46.99mm

Height

1.5mm

Dimensions

55.24 x 46.99 x 1.5mm

COO (Country of Origin):
CN

RE942-S3 Solderable Bread Board 14-Pin-Socket


Adaption circuit board for 14-pin sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
4 three-hole-pads and 2 x 4 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid