RE941-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 31.75 x 17.14 x 1.5mm
- RS Stock No.:
- 897-1626
- Mfr. Part No.:
- RE941-S1
- Brand:
- Roth Elektronik
Bulk discount available
Subtotal (1 unit)*
$5.06
(exc. GST)
$5.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 19 | $5.06 |
| 20 - 49 | $5.02 |
| 50 + | $4.98 |
*price indicative
- RS Stock No.:
- 897-1626
- Mfr. Part No.:
- RE941-S1
- Brand:
- Roth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth Elektronik | |
| Type | Solderable Breadboard With Adaption Circuit Board | |
| Length | 31.75mm | |
| Width | 17.14mm | |
| Height | 1.5mm | |
| Dimensions | 31.75 x 17.14 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Roth Elektronik | ||
Type Solderable Breadboard With Adaption Circuit Board | ||
Length 31.75mm | ||
Width 17.14mm | ||
Height 1.5mm | ||
Dimensions 31.75 x 17.14 x 1.5mm | ||
- COO (Country of Origin):
- CN
RE941-S1 Solderable Bread Board 8-Pin-Socket
Adaption circuit board for 8-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
2 x 4 two-hole-pads on each side
U-shape potential strip
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
2 x 4 two-hole-pads on each side
U-shape potential strip
