RND 255-00023, Breadboard Breadboard 191.5 x 186mm
- RS Stock No.:
- 283-2665
- Distrelec Article No.:
- 301-15-121
- Mfr. Part No.:
- RND 255-00023
- Brand:
- RND
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.18
(exc. GST)
$37.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $34.18 |
- RS Stock No.:
- 283-2665
- Distrelec Article No.:
- 301-15-121
- Mfr. Part No.:
- RND 255-00023
- Brand:
- RND
Related links
- RND 255-00016, Breadboard Breadboard 165.5 x 46.5mm
- RND 255-00003, Breadboard Breadboard 240 x 150 x 21mm
- RND 255-00005, Breadboard Experimenting Plate 81 x 60 x 10mm
- RND 255-00004, Breadboard Experimenting Plate 170 x 65 x 10mm
- Hammond ABS General Purpose Enclosure, 75 x 146 x 186mm
- Nanuk 980 Waterproof PP Case, 760 x 412 x 186mm
- Nanuk EU b.v. Nanuk 980 Waterproof Plastic Case, 760 x 412 x 186mm
- RND 255-00011, 150mm Jumper Wire Breadboard Jumper Wire in Black