- RS Stock No.:
- 682-668
- Brand:
- RS PRO
2 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 2
$194.49
(exc. GST)
$213.94
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 5 | $194.49 | $97.245 |
6 - 29 | $189.85 | $94.925 |
30 + | $156.24 | $78.12 |
*price indicative |
- RS Stock No.:
- 682-668
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Brass Rod, 500 mm x 18 mm Diameter
Use this RS PRO brass rod for a range of aesthetic and structural purposes. Its brass material has good machining properties for ease of use and is heat and corrosion-resistant for durability in demanding environments.
As this item complies with European alloy standards (BS EN 12164/CW614N), you can be sure that the brass material is of excellent quality. The rod is also Restriction of Hazardous Subtances (RoHS) compliant, so it contains only minimal amounts of any hazardous materials. This type of rod is commonly used in the construction and interior design industries for applications such as foot and hand rails, fittings and masonry structures.
As this item complies with European alloy standards (BS EN 12164/CW614N), you can be sure that the brass material is of excellent quality. The rod is also Restriction of Hazardous Subtances (RoHS) compliant, so it contains only minimal amounts of any hazardous materials. This type of rod is commonly used in the construction and interior design industries for applications such as foot and hand rails, fittings and masonry structures.
Features and Benefits
- Density of 8.47 g/cm²
- Rod form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Material grade of CZ121/CW614N
- Rod diameter of 18 mm
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Brass |
Length | 500mm |
Rod Diameter | 18mm |
Material Grade | CZ121/CW614N |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Density | 8.47g/cm³ |
Thermal Conductivity | 123 W/m.k at 100°c |
Related links
- RS PRO Brass Rod 6mm Diameter, 500mm L
- RS PRO Stainless Steel Rod 18mm Diameter, 1m L
- RS PRO Brass Rod 21mm Diameter, 500mm L
- RS PRO Brass Rod 12mm Diameter, 500mm L
- RS PRO Brass Rod 5mm Diameter, 500mm L
- RS PRO Brass Rod 15mm Diameter, 500mm L
- RS PRO Brass Rod 1/8in Diameter, 500mm L
- RS PRO Brass Rod 24mm Diameter, 500mm L