Pegler Yorkshire Brass Compression Fitting, Elbow Coupler
- RS Stock No.:
- 432-0493
- Mfr. Part No.:
- 720017
- Brand:
- Pegler Yorkshire
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.605
(exc. GST)
$8.365
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $7.605 | $15.21 |
10 - 18 | $7.53 | $15.06 |
20 - 48 | $7.39 | $14.78 |
50 + | $7.225 | $14.45 |
*price indicative
- RS Stock No.:
- 432-0493
- Mfr. Part No.:
- 720017
- Brand:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Elbow Compression to Female BSP Parallel Thread
Approvals
Kitemark Licence No. KM 07082; WRc
Standards
BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
---|---|
Fitting Direction | Elbow |
Fitting Type | Coupler |
Material | Brass |
Related links
- Pegler Yorkshire Brass Compression Fitting, Elbow Coupler
- Pegler Yorkshire Brass Compression Fitting Equal Tee 28mm
- RS PRO Brass Compression Fitting, Elbow Coupler
- Pegler Yorkshire Brass Pipe Fitting, Straight Compression Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Compression Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...
- Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Coupler,...