RS PRO Brass Compression Fitting, 90° Elbow
- RS Stock No.:
- 432-0392
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 432-0392
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 28 mm 90° Elbow Brass Compression Fitting
Need to securely join two pipes at an angle? Choose this RS PRO 28 mm elbow coupler brass compression fitting. It's commonly used by both professional and DIY plumbers in domestic and industrial settings, from bathrooms and kitchens to factories.
There's no need to use expensive and time-consuming heat tools when installing this compression fitting. Simply position it over your pipes and fasten it into place using an adjustable spanner.
As part of the RS PRO range, this elbow coupler fitting has been tested for quality and durability. As it's made of corrosion-resistant brass, it won't tarnish or rust, making it safe to use with your water supply. This part is suitable for both hot and cold water systems, as well as gas pipes.
There's no need to use expensive and time-consuming heat tools when installing this compression fitting. Simply position it over your pipes and fasten it into place using an adjustable spanner.
As part of the RS PRO range, this elbow coupler fitting has been tested for quality and durability. As it's made of corrosion-resistant brass, it won't tarnish or rust, making it safe to use with your water supply. This part is suitable for both hot and cold water systems, as well as gas pipes.
Features and Benefits
- Compression connection pipe diameter of 28 mm
- Fitting direction of 90°
- Elbow fitting type
- Brass material
Approvals
Kitemark Licence No. KM 07082; WRc
Specifications
Attribute | Value |
---|---|
Fitting Direction | 90° |
Fitting Type | Elbow |
Material | Brass |
Related links
- RS PRO Brass Compression Fitting, 90° Wall Plate Elbow Adapter
- RS PRO Brass Compression Fitting, Elbow Coupler
- RS PRO Brass Compression Fitting End Stop
- RS PRO Brass Compression Fitting, Straight Coupler
- RS PRO Brass Compression Fitting Equal Tee
- RS PRO Brass Compression Fitting, Straight Nut
- RS PRO Brass Compression Fitting Equal Tee 22mm
- RS PRO Brass Compression Fitting Reducer Tee