- RS Stock No.:
- 432-0291
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 2)
Was $14.20
You pay
$5.75
(exc. GST)
$6.33
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $5.75 | $11.50 |
*price indicative |
- RS Stock No.:
- 432-0291
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Straight Coupling Compression to Male BSP Parallel Thread
Approvals
Kitemark Licence No. KM 07082; WRc
Standards
BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |
Related links
- RS PRO Brass Compression Fitting, Straight Tank Coupler
- RS PRO Brass Compression Fitting Female M18
- RS PRO Brass Compression Fitting Female M12
- RS PRO Brass Compression Fitting Female M16
- RS PRO Brass Compression Fitting Equal Tee
- RS PRO Brass Compression Fitting, Elbow Coupler
- RS PRO Brass Compression Fitting, Straight Nut
- RS PRO Brass Compression Fitting Reducer Tee