- RS Stock No.:
- 176-1044
- Brand:
- RS PRO
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.98
(exc. GST)
$7.68
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $6.98 | $69.80 |
50 + | $5.744 | $57.44 |
*price indicative |
- RS Stock No.:
- 176-1044
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/4in |
Related links
- John Guest Acetal Process Fitting 1/4in Straight Connector 1/4 in Push Fit
- John Guest Acetal Process Fitting 1/4in Elbow Stem Elbow 1/4 in Push Fit
- John Guest Acetal Process Fitting 1/4in Tee Equal Tee 1/4 in Push Fit
- RS PRO Fitting Fitting 1/8in
- RS PRO Fitting Fitting
- John Guest Acetal Process Fitting 1/4in Elbow 90° Elbow 1/4 in Push Fit
- RS PRO Fitting Fitting 3/4in
- RS PRO Fitting Fitting 1/2in