- RS Stock No.:
- 176-1114
- Brand:
- RS PRO
10 In AU stock for next working day delivery
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$11.347
(exc. GST)
$12.482
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $11.347 | $113.47 |
50 + | $9.339 | $93.39 |
*price indicative |
- RS Stock No.:
- 176-1114
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 100 bar Brass Pneumatic Straight Threaded Adapter, NPT 1/4 Male to G 1/4 Female
The RS PRO brass pneumatic adapter provides a quick and reliable connection between tubes of different thread types. It's commonly used in industrial equipment that carries liquid or gas.
One end of the adapter has a male 1/4-inch NPT (National Pipe Threads) thread. This is an American standard style and is slightly tapered, so it's self-sealing and requires no o-rings or sleeves for a secure fit. The other end has a female G 1/4-inch thread per British standards, so this part is ideal if you're installing both US and UK-made parts within one system.
The part is made of non-corrosive nickel-plated brass material which makes it well-suited for transporting fluids containing toxic metals like lead. It's also able to operate in temperatures up to +300ºC, so it can carry steam or boiling liquids without the risk of failure. This is an essential component in industries where compressed air is used as part of the production process.
One end of the adapter has a male 1/4-inch NPT (National Pipe Threads) thread. This is an American standard style and is slightly tapered, so it's self-sealing and requires no o-rings or sleeves for a secure fit. The other end has a female G 1/4-inch thread per British standards, so this part is ideal if you're installing both US and UK-made parts within one system.
The part is made of non-corrosive nickel-plated brass material which makes it well-suited for transporting fluids containing toxic metals like lead. It's also able to operate in temperatures up to +300ºC, so it can carry steam or boiling liquids without the risk of failure. This is an essential component in industries where compressed air is used as part of the production process.
Features and Benefits
Connector A is a male NPT 1/4 type
Connector B is a female G 1/4 type
Nickel-plated brass
Maximum operating pressure of 100 bar
Maximum operating temperature of +300°C
Connector B is a female G 1/4 type
Nickel-plated brass
Maximum operating pressure of 100 bar
Maximum operating temperature of +300°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |