Knipex, 97 99 Insulated Ferrule, 16mm Pin Length, 7.3mm Pin Diameter, 25mm² Wire Size, Yellow
- RS Stock No.:
- 267-7703
- Mfr. Part No.:
- 97 99 339
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7703
- Mfr. Part No.:
- 97 99 339
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex wire ferrule is made from copper and has surface made from tin.
It has plastic collar
Insertion funnel made of polypropylene
Insertion funnel made of polypropylene
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 25mm² |
Pin Diameter | 7.3mm |
Number of Entries | 1 |
Insulation Material | Nylon |
Colour | Yellow |
Pin Length | 16mm |
Insulation | Insulated |
Maximum Wire Size AWG | 4AWG |
Series | 97 99 |
Minimum Wire Size mm² | 25mm² |
Minimum Wire Size AWG | 4AWG |
Related links
- Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 7.3mm Pin...
- JST, FWE Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 7.3mm...
- Knipex, 97 99 Insulated Ferrule, 12mm Pin Length, 3.5mm Pin...
- Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 3.5mm Pin...
- Knipex, 97 99 Insulated Ferrule, 14mm Pin Length, 4.8mm Pin...
- RS PRO Insulated Crimp Bootlace Ferrule, 22mm Pin Length, 7.3mm...
- Knipex, 97 99 Ferrule, 12mm Pin Length, 9.5mm Pin Diameter, 25mm²...
- Knipex, 97 99 Insulated Ferrule, 10mm Pin Length, 1.4mm Pin...