Knipex, 97 99 Ferrule, 12mm Pin Length, 9.5mm Pin Diameter, 25mm² Wire Size, Silver
- RS Stock No.:
- 267-3141
- Mfr. Part No.:
- 97 99 399
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-3141
- Mfr. Part No.:
- 97 99 399
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex wire ferrule is made from copper and has surface made from tin.
Non insulated
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 25mm² |
Pin Diameter | 9.5mm |
Number of Entries | 1 |
Colour | Silver |
Pin Length | 12mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 4AWG |
Series | 97 99 |
Minimum Wire Size mm² | 25mm² |
Minimum Wire Size AWG | 4AWG |
Related links
- Knipex, 97 99 Ferrule, 12mm Pin Length, 5.8mm Pin Diameter, 10mm²...
- Knipex, 97 99 Ferrule, 12mm Pin Length, 4.7mm Pin Diameter, 6mm²...
- Knipex, 97 99 Ferrule, 12mm Pin Length, 7.5mm Pin Diameter, 16mm²...
- Knipex, 97 99 Ferrule, 6mm Pin Length, 2.3mm Pin Diameter, 0.75mm²...
- Knipex, 97 99 Ferrule, 7mm Pin Length, 3.4mm Pin Diameter, 2.5mm²...
- Knipex, 97 99 Ferrule, 6mm Pin Length, 2.1mm Pin Diameter, 0.5mm²...
- Knipex, 97 99 Ferrule, 6mm Pin Length, 2.5mm Pin Diameter, 1mm²...
- Knipex, 97 99 Ferrule, 7mm Pin Length, 2.8mm Pin Diameter, 1.5mm²...