Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.1mm Pin Diameter, 0.25mm² Wire Size,
- RS Stock No.:
- 254-6564
- Mfr. Part No.:
- DZ5CA002
- Brand:
- Schneider Electric
- RS Stock No.:
- 254-6564
- Mfr. Part No.:
- DZ5CA002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Wire Size mm² | 0.25mm² | |
| Pin Diameter | 1.1mm | |
| Number of Entries | 1 | |
| Insulation Material | Plastic | |
| Colour | Yellow | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 35mm | |
| Series | DZ5CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Wire Size mm² 0.25mm² | ||
Pin Diameter 1.1mm | ||
Number of Entries 1 | ||
Insulation Material Plastic | ||
Colour Yellow | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 35mm | ||
Series DZ5CA | ||
- COO (Country of Origin):
- FR

