- RS Stock No.:
- 884-6968
- Mfr. Part No.:
- LT1961IMS8E#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 884-6968
- Mfr. Part No.:
- LT1961IMS8E#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
SEPIC Regulators, Linear Technology
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.
SEPIC (Single-Ended Primary-Inductor Converter)
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 1.5A |
Maximum Input Voltage | 25 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Switching Frequency | 1.25 MHz |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 0.86mm |
Maximum Output Voltage | 35 V |
Height | 0.86mm |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 3mm |