Texas Instruments LMR64010XMFE/NOPB, Boost Converter, Step Up 1.5A Adjustable, 1.85 MHz 5-Pin, SOT-23
- RS Stock No.:
- 811-5866
- Mfr. Part No.:
- LMR64010XMFE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5866
- Mfr. Part No.:
- LMR64010XMFE/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LMR6 Nano SIMPLE SWITCHER® Step-Up Regulator Series
LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)
LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)
LMR62421 Output Voltage up to 24V, 2.1A (2.7V to 5.5V)
Current-mode Step-Up (boost) converter
1.6MHz Switching Frequency
Low Shutdown Quiescent Current
Cycle-by-Cycle Current Limiting
LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)
LMR62421 Output Voltage up to 24V, 2.1A (2.7V to 5.5V)
Current-mode Step-Up (boost) converter
1.6MHz Switching Frequency
Low Shutdown Quiescent Current
Cycle-by-Cycle Current Limiting
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Maximum Input Voltage | 14 V |
Line Regulation | 0.02 %/V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.85 MHz |
Switching Regulator | Yes |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Output Voltage | 40 V |
Height | 1.3mm |
Width | 1.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Minimum Output Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Length | 3.05mm |