- RS Stock No.:
- 533-5395
- Mfr. Part No.:
- LM2704MF-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-5395
- Mfr. Part No.:
- LM2704MF-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Backlight LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Number of Outputs | 1 |
Maximum Input Voltage | 7 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Adjustable |
Switching Regulator | Yes |
Efficiency | 80% |
Dimensions | 2.92 x 1.6 x 1.02mm |
Height | 1.02mm |
Maximum Output Voltage | 20 V |
Width | 1.6mm |
Maximum Operating Temperature | +125 °C |
Length | 2.92mm |
Minimum Input Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |