Infineon TLD5191ESXUMA1, 4-Channel Boost Converter, Programmable, 55V, 0 V, 0 mA 24-Pin, PG-TSDSO-24

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$7.62

(exc. GST)

$8.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8$3.81$7.62
10 - 98$3.425$6.85
100 - 248$3.225$6.45
250 - 498$3.165$6.33
500 +$3.105$6.21

*price indicative

Packaging Options:
RS Stock No.:
254-7229
Mfr. Part No.:
TLD5191ESXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Boost Converter

Maximum Output Voltage

55V

Minimum Input Voltage

4.5V

Maximum Input Voltage

40V

Minimum Output Current

0mA

Maximum Output Current

1.5A

Topology

Buck-Boost

Number of Outputs

4

Output Type

Programmable

Maximum Switching Frequency

700kHz

Mount Type

Surface Mount

Package Type

PG-TSDSO-24

Minimum Operating Temperature

-40°C

Pin Count

24

Maximum Operating Temperature

150°C

Length

6mm

Height

1.25mm

Width

3.9mm

Series

TLD5191

Standards/Approvals

No

Automotive Standard

No

Minimum Output Voltage

0V

The Infineons TLD series of a synchronous MOSFET with h bridge DC-DC controller with built-in protection features. This concept is beneficial for driving high power LEDs with maximum system efficiency and minimum number of external components. Itnalog and digital (PWM) dimming and embedded PWM engine. The switching frequency is adjustable in the range of 200 kHz to 700 kHz.

Single inductor high power buck-boost controller

Maximum efficiency in every condition up to 96%

EMC optimized device

Overvoltage, shorted LED fault and overtemperature diagnostic output

Related links