Nisshinbo Micro Devices NJW4132U2-B-TE2, 1-Channel Boost Controller, 12 V, 400 mA, SOT-89

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

$1,852.00

(exc. GST)

$2,037.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 1000$1.852$1,852.00
2000 - 2000$1.808$1,808.00
3000 +$1.764$1,764.00

*price indicative

RS Stock No.:
241-2955
Mfr. Part No.:
NJW4132U2-B-TE2
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Boost Controller

Maximum Output Voltage

12V

Maximum Input Voltage

40V

Minimum Output Current

400mA

Maximum Output Current

2.1A

Topology

Boost

Number of Outputs

1

Minimum Operating Temperature

-40°C

Package Type

SOT-89

Maximum Operating Temperature

85°C

Series

NJW4132

Standards/Approvals

RoHS

Automotive Standard

No

The New Japan Radio switching regulator IC for boost converter corresponds to high oscillating frequency and wide input range from 4.5 to 40 V.

Built in compensation circuit

PWM control