Texas Instruments TPS61088RHLT, 3, Boost Converter, Synchronous Boost Converter 10A, 2.2 MHz 20-Pin, VQFN
- RS Stock No.:
- 162-9892
- Mfr. Part No.:
- TPS61088RHLT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9892
- Mfr. Part No.:
- TPS61088RHLT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Synchronous Boost Converter |
Maximum Output Current | 10A |
Number of Outputs | 3 |
Maximum Input Voltage | 12 V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 20 |
Output Type | Fixed |
Maximum Switching Frequency | 2.2 MHz |
Switching Regulator | Yes |
Efficiency | 91% |
Dimensions | 4.65 x 3.65 x 0.95mm |
Maximum Output Voltage | 12.6 V |
Height | 3.65mm |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.5 V |
Width | 0.95mm |
Length | 4.65mm |
Maximum Operating Temperature | +85 °C |