Texas Instruments TPS61120PW, Dual, Boost Controller, Step Up 500mA Adjustable, 500 kHz 16-Pin, TSSOP
- RS Stock No.:
- 162-4408
- Mfr. Part No.:
- TPS61120PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4408
- Mfr. Part No.:
- TPS61120PW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 500mA |
Number of Outputs | 2 |
Maximum Input Voltage | 5.5 V |
Line Regulation | 0.6 % |
Load Regulation | 0.6 % |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Output Type | Adjustable |
Maximum Switching Frequency | 500 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Output Voltage | 5.5 V |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4.4mm |
Minimum Input Voltage | 1.8 V |
Minimum Output Voltage | 2.5 V |
Maximum Operating Temperature | +85 °C |