- RS Stock No.:
- 332-736
- Mfr. Part No.:
- MAX757CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 332-736
- Mfr. Part No.:
- MAX757CPA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 500 kHz |
Switching Regulator | Yes |
Efficiency | 87% |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Output Voltage | 5.5 V |
Height | 4.45mm |
Minimum Input Voltage | 0.7 V |
Maximum Operating Temperature | +70 °C |
Length | 9.91mm |
Width | 7.87mm |
Minimum Output Voltage | 2.7 V |
Minimum Operating Temperature | 0 °C |