Irwin TTBC918 460 mm Steel Bolt Cutter
- RS Stock No.:
- 145-7960
- Mfr. Part No.:
- TTBC918
- Brand:
- Irwin
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$330.28
(exc. GST)
$363.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $330.28 |
- RS Stock No.:
- 145-7960
- Mfr. Part No.:
- TTBC918
- Brand:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The cam adjusted high-tensile tubular handled bolt cutter are lightweight and easy to maintain. Great for help around the workshop, farm or garage.
Specifications
Attribute | Value |
---|---|
Overall Length | 460 mm |
Cutting Capacity | 6.4 mm |
Material | Steel |