- RS Stock No.:
- 916-0577
- Mfr. Part No.:
- 10-005-W66-FI
- Brand:
- COAX Connectors
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.90
(exc. GST)
$10.89
(inc. GST)
Units | Per unit |
1 - 4 | $9.90 |
5 - 9 | $9.70 |
10 - 24 | $9.48 |
25 - 49 | $9.30 |
50 + | $9.06 |
- RS Stock No.:
- 916-0577
- Mfr. Part No.:
- 10-005-W66-FI
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Korus Straight BNC Crimp Plugs
A series of 75 Ω quality machined BNC crimp plugs from Coax Connectors. These BNC connectors have gold plated brass centre contacts and a gold plated brass body. They are part of the Korus series of connectors offering stable low loss performance, making them ideal for the 4K / Ultra HD broadcast markets. These BNC connectors feature a simple bayonet coupling which only requires a quarter turn to connect and disconnect. The easy connection feature makes BNC one of the most popular types of connector used in the market today. Typical applications would include broadcast, telecom, instrumentation and security. These high definition connectors meet the following standards SMPTE 292M, 424M and ST208-1
Coax Connectors BNC Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 1794A |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Insertion & Extraction Tools
- FLIR E5-XT WiFi Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR E6-XT WiFi Thermal Imaging Camera with WiFi 240 x 180pixel...
- FLIR C3-X Thermal Imaging Camera with WiFi 128 x 96pixel Detector...
- FLIR C5 Thermal Imaging Camera with WiFi 160 x 120pixel Detector Resolution
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger, Wi-Fi
- Lascar EL-WIFI-21CFR-TH+ Temperature & Humidity Data Logger, Wi-Fi