- RS Stock No.:
- 885-8848
- Mfr. Part No.:
- CPAD705
- Brand:
- Cinch
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.363
(exc. GST)
$6.999
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $6.363 | $63.63 |
*price indicative |
- RS Stock No.:
- 885-8848
- Mfr. Part No.:
- CPAD705
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Tee |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |