- RS Stock No.:
- 192-0446
- Mfr. Part No.:
- 227699-1
- Brand:
- TE Connectivity
306 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.555
(exc. GST)
$8.311
(inc. GST)
Units | Per unit | Per Pack* |
2 - 6 | $7.555 | $15.11 |
8 + | $7.50 | $15.00 |
*price indicative |
- RS Stock No.:
- 192-0446
- Mfr. Part No.:
- 227699-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
227699-1
RF Interface=BNC, RF Connector Style=Jack, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Shape=Circular, Body Material=Zinc, Body Finish=Plated, Body Plating Material=Nickel, RF Connector Center Contact Plating Thickness=, RF Connector Center Contact Plating Material=Silver, RF Connector Center Contact Material=Phosphor Bronze, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mount Retention=Without, RF Connector Coupling Mechanism=Bayonet, Connector Mounting Type=Board Mount, RF Contact Captivation Method=Mechanical, Detent=With, RF Connector Mated Outer Diameter (Approximate)=14.529 mm, Height Above PC Board=15.88 mm, PCB Tail Length=6.35 mm, Operating Temperature Range=-55 – 85 °C, Operating Frequency=4 GHz, Packaging Method=Tube, Grade=Commercial, Dielectric Material=VALOX
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Miniature |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Series | OEG |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Series Number | 227699 |