- RS Stock No.:
- 213-5626
- Mfr. Part No.:
- 731711900
- Brand:
- Molex
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.986
(exc. GST)
$4.385
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $3.986 | $19.93 |
500 - 995 | $3.886 | $19.43 |
1000 + | $3.832 | $19.16 |
*price indicative |
- RS Stock No.:
- 213-5626
- Mfr. Part No.:
- 731711900
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Molex is a BNC Jack connector, it has a mounting type of PCB Mount. It has a impedance of 75 ohms and a frequency of 4 GHz.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Polarity | Normal |
Series | 73171 |