- RS Stock No.:
- 180-0041
- Mfr. Part No.:
- BNC7T-J-P-GN-RA-BH2D
- Brand:
- Samtec
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.19
(exc. GST)
$13.41
(inc. GST)
Units | Per unit |
1 - 24 | $12.19 |
25 - 99 | $11.83 |
100 - 249 | $11.47 |
250 + | $11.23 |
- RS Stock No.:
- 180-0041
- Mfr. Part No.:
- BNC7T-J-P-GN-RA-BH2D
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Optimized for 12G-SDI Broadcast Video solutions
75 ohm impedance
Standard right-angle bulkhead jack or low profile right-angle die cast bulkhead jack
75 ohm impedance
Standard right-angle bulkhead jack or low profile right-angle die cast bulkhead jack
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 0 to 12GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +125°C |
Series | BNC7T |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Samtec BNC Series 75Ω Right Angle Body
- Samtec BNC Series 50Ω Right Angle Body
- Samtec Straight 75Ω Coaxial Adapter BNC Plug 12GHz
- Samtec BNC7T Series 75Ω Straight Body
- Samtec BNC Series 75Ω Straight Body