- RS Stock No.:
- 164-7983
- Mfr. Part No.:
- 5414409-1
- Brand:
- TE Connectivity
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 35)
$22.802
(exc. GST)
$25.082
(inc. GST)
Units | Per unit | Per Tube* |
35 - 35 | $22.802 | $798.07 |
70 - 105 | $22.231 | $778.085 |
140 + | $21.889 | $766.115 |
*price indicative |
- RS Stock No.:
- 164-7983
- Mfr. Part No.:
- 5414409-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 75 Ohm RF Coaxial BNC Connectors - Right Angle PCB/Panel Mount Jacks
A range of 75 Ohm right angle PCB, panel mount BNC RF coaxial jacks with a a polymethylpentene dielectric and a gold plated centre contact. These 75 Ohm bulkhead mount BNC right angle RF coax jack connectors are available with a variety of body materials, contact platings and post lengths. Please refer to table for details.
For jam nut see stock number 680-7400
For jam nut see stock number 680-7400
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |