- RS Stock No.:
- 164-0068
- Mfr. Part No.:
- 5227726-3
- Brand:
- TE Connectivity
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$5.558
(exc. GST)
$6.114
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $5.558 | $555.80 |
200 - 300 | $5.419 | $541.90 |
400 + | $5.336 | $533.60 |
*price indicative |
- RS Stock No.:
- 164-0068
- Mfr. Part No.:
- 5227726-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm BNC Connectors - Isolated Bulkhead Solder Jacks, Front Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Series | AMP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |