Cypress Semiconductor CYBLE-212019-00 Bluetooth Chip

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-7475
Mfr. Part No.:
CYBLE-212019-00
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

The CYBLE-212019-00 is a Bluetooth® Low Energy (BLE) wireless module solution. The CYBLE-212019-00 is a turnkey solution and includes onboard crystal oscillators, trace antenna,passive components, and the Cypress PSoC 4 BLE. Refer to the PsoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used on this module. The CYBLE-212019-00 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-212019-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a 14.52 x 19.20 x 2.00 mm package.The CYBLE-212019-00 is an ideal fit for cost sensitive applications. The CYBLE-212019-00 is drop-in compatible with the CYBLE-012011-00 EZ-BLE Creator Module.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy