Cypress Semiconductor CYBLE-222014-01 Bluetooth Chip
- RS Stock No.:
- 181-1551
- Mfr. Part No.:
- CYBLE-222014-01
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1551
- Mfr. Part No.:
- CYBLE-222014-01
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Product Type | Bluetooth Chip | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Product Type Bluetooth Chip | ||
Up to 15 capacitive sensors for buttons or sliders with
best-in-class signal-to-noise ration (SNR) and liquid tolerance
12-bit, 1-Msps SAR ADC with internal reference,
sample-and-hold (S/H), and channel sequencer
Two serial communication blocks (SCBs) supporting I
2C
(master/slave), SPI (master/slave), or UART
Four dedicated 16-bit timer, counter, or PWM blocks
(TCPWMs)
Programmable low-voltage detect (LVD) from 1.8 V to 4.5 V
I
2S master interface
Bluetooth Low Energy protocol stack supporting generic
access profile (GAP) Central, Peripheral, Observer, or
Broadcaster roles
Switches between Central and Peripheral roles on-the-go
Standard Bluetooth Low Energy profiles and services for
interoperability
Custom profile and service for specific use cases
