Legris Blow Gun Straight Nozzle, 10bar
- RS Stock No.:
- 146-5241
- Mfr. Part No.:
- 0690 04 00
- Brand:
- Legris
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$88.87
(exc. GST)
$97.76
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $88.87 | $17.774 |
*price indicative
- RS Stock No.:
- 146-5241
- Mfr. Part No.:
- 0690 04 00
- Brand:
- Legris
- COO (Country of Origin):
- FR
Related links
- Legris Blow Gun Straight Nozzle, 10bar
- Legris Blow Gun Angles Nozzle, 10bar
- RS PRO Blow Gun Straight Nozzle, 10bar
- Legris 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)
- SMC Blow Gun Extension Nozzle, 10bar
- SMC Blow Gun Male Swinging Nozzle, 10bar
- SMC Blow Gun High Efficiency Nozzle, 10bar
- SMC Blow Gun Male Thread Nozzle, 10bar