- RS Stock No.:
- 792-5145
- Mfr. Part No.:
- 2SD1816S-TL-H
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 792-5145
- Mfr. Part No.:
- 2SD1816S-TL-H
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 4 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TP-FA |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 20 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 120 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 180 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.5 x 5.5 x 2.3mm |