- RS Stock No.:
- 756-3909
- Mfr. Part No.:
- TTC5200(Q)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3909
- Mfr. Part No.:
- TTC5200(Q)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 230 V |
Package Type | TO-3PL |
Mounting Type | Through Hole |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 230 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 30 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 20.5 x 5.2 x 26mm |
Maximum Operating Temperature | +150 °C |