- RS Stock No.:
- 756-0300
- Mfr. Part No.:
- 2SC6033(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0300
- Mfr. Part No.:
- 2SC6033(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2.5 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | TSM |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.6 x 0.7mm |
Maximum Operating Temperature | +150 °C |