- RS Stock No.:
- 760-2915
- Mfr. Part No.:
- DRC9A14E0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-2915
- Mfr. Part No.:
- DRC9A14E0L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Resistor Digital NPN Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 80 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SSMini3 F3 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 125 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1.6 x 0.85 x 0.6mm |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 10 kΩ |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |