- RS Stock No.:
- 711-5519
- Mfr. Part No.:
- DMC904010R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 711-5519
- Mfr. Part No.:
- DMC904010R
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors, Panasonic
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SSMini6 F3 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 125 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.6 x 1.2 x 0.5mm |