- RS Stock No.:
- 669-7590
- Mfr. Part No.:
- FZT593TA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 669-7590
- Mfr. Part No.:
- FZT593TA
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 50 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.65 x 6.7 x 3.7mm |
Maximum Operating Temperature | +150 °C |