- RS Stock No.:
- 626-2793
- Mfr. Part No.:
- BFS25A,115
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 626-2793
- Mfr. Part No.:
- BFS25A,115
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
RF Bipolar Transistors, NXP
Note
NXP is a trademark of NXP B.V.
Bipolar Transistors, NXP
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 7 mA |
Maximum Collector Emitter Voltage | 5 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 32 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 8 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 5000 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 1 x 2.2 x 1.35mm |
Minimum Operating Temperature | -65 °C |