- RS Stock No.:
- 320-7721
- Mfr. Part No.:
- 2SA1036KT146Q/R
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 320-7721
- Mfr. Part No.:
- 2SA1036KT146Q/R
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 32 V |
Package Type | SOT-346 (SC-59) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 120 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.6 x 1.1mm |