- RS Stock No.:
- 243-4645
- Mfr. Part No.:
- PDTA114YQB-QZ
- Brand:
- Nexperia
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.259
(exc. GST)
$0.285
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.259 | $12.95 |
100 - 450 | $0.253 | $12.65 |
500 - 950 | $0.247 | $12.35 |
1000 - 2450 | $0.241 | $12.05 |
2500 + | $0.235 | $11.75 |
*price indicative |
- RS Stock No.:
- 243-4645
- Mfr. Part No.:
- PDTA114YQB-QZ
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | DFN1110D-3 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 3 |
Related links
- ROHM DTA144EU3T106 PNP Digital Transistor -50 V, 3-Pin SOT-323
- ROHM DTA014YMT2L PNP Digital Transistor -50 V, 3-Pin SOT-723
- Nexperia PDTA114EQC-QZ 3 PNP Digital Transistor -50 V DFN1412D-3
- ROHM DTA114YU3T106 PNP Digital Transistor -50 V, 3-Pin SOT-323
- Nexperia PDTC123JQC-QZ 3 NPN Digital Transistor 50 V DFN1412D-3
- ROHM DTA123JE3HZGTL PNP Digital Transistor -50 V, 3-Pin EMT3
- Nexperia PDTA143XQB-QZ 3 PNP Digital Transistor -50 V DFN1110D-3
- Nexperia PDTA124EQC-QZ 3 PNP Digital Transistor -50 V DFN1412D-3